Part Details for TT780N18KOFHPSA1 by Infineon Technologies AG
Overview of TT780N18KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT780N18KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0806
|
Newark | Thyristor Diode Module, 1.8Kv, 1.05Ka Rohs Compliant: Yes |Infineon TT780N18KOFHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$355.1500 / $380.9300 | Buy Now |
DISTI #
448-TT780N18KOFHPSA1-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$341.4919 / $366.2800 | Buy Now |
DISTI #
TT780N18KOFHPSA1
|
Avnet Americas | SCR Module 775A 1800V 120mA Tray - Trays (Alt: TT780N18KOFHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$422.6385 | Buy Now |
DISTI #
726-TT780N18KOFHPSA1
|
Mouser Electronics | SCR Modules THYR / DIODE MODULE DK RoHS: Compliant | 3 |
|
$352.5000 / $373.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$354.1200 | Buy Now |
|
Rochester Electronics | TT780N18KOF - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$338.0000 / $397.6400 | Buy Now |
DISTI #
TT780N18KOFHPSA1
|
Avnet Americas | SCR Module 775A 1800V 120mA Tray - Trays (Alt: TT780N18KOFHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$422.6385 | Buy Now |
|
Ameya Holding Limited | 英飞凌 晶闸管模块, 平均通态电流 775A, Vrrm=1800V, SCR类型 | 1 |
|
RFQ | |
DISTI #
SP005566704
|
EBV Elektronik | SCR Module 775A 1800V 120mA Tray (Alt: SP005566704) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |