Part Details for TTA-T300-PLATENROLLER by TE Connectivity
Overview of TTA-T300-PLATENROLLER by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTA-T300-PLATENROLLER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4719
|
Newark | Tta-T300-Platenroller |Raychem Te Connectivity TTA-T300-PLATENROLLER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$126.3200 / $158.5400 | Buy Now |
DISTI #
2266-TTA-T300-PLATENROLLER-ND
|
DigiKey | TE Connectivity TTA-T300-PLATENR Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$143.1500 | Buy Now |
|
Onlinecomponents.com | TTA-T300-Platenroller RoHS: Compliant |
5 In Stock |
|
$138.9300 / $142.4400 | Buy Now |
DISTI #
65689407
|
Verical | TTA-T300-PLATENROLLER Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$134.2400 | Buy Now |
DISTI #
TE Connectivity TTA-T300-PLATENROLLER
|
PEI Genesis | RAYCHEM | 4 |
|
Buy Now | |
|
Master Electronics | TTA-T300-Platenroller RoHS: Compliant |
5 In Stock |
|
$138.9300 / $142.4400 | Buy Now |