-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTA1713-GRLFCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2481 In Stock |
|
$0.0293 / $0.3000 | Buy Now |
DISTI #
TTA1713-GR,LF
|
Avnet Americas | Silicon Transistor PNP 45V 500mA 3-Pin SC-105AA - Tape and Reel (Alt: TTA1713-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
DISTI #
757-TTA1713-GRLF
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 1391 |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
TTA1713-GR,LF
|
EBV Elektronik | Silicon Transistor PNP 45V 500mA 3-Pin SC-105AA (Alt: TTA1713-GR,LF) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTA1713-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TTA1713-GR,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |