Part Details for TTB16G11-201-4P-T20 by TDK Corporation
Overview of TTB16G11-201-4P-T20 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TTB16G11-201-4P-T20
TTB16G11-201-4P-T20 CAD Models
TTB16G11-201-4P-T20 Part Data Attributes
|
TTB16G11-201-4P-T20
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TTB16G11-201-4P-T20
TDK Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 860 MHz | |
Cut-off Frequency-Min | 174 MHz | |
Height | 0.4 mm | |
Input Voltage-Nom | 5 V | |
Insertion Loss | 3.5 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |