Part Details for TTC-121 by Tamura Corporation of America
Overview of TTC-121 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:0.5 74Ohm Prim. DCR 64Ohm Sec. DCR 8Term. PC Pin Thru-Hole |
840 In Stock |
|
$7.8000 / $10.9000 | Buy Now |
DISTI #
51679662
|
Verical | Telecom Transformer 1:0.5 74Ohm Prim. DCR 64Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 840 |
|
$10.1788 / $14.0464 | Buy Now |
DISTI #
TTC-121
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | TRANSF TELE 600:600CT 80MADC | 3480 |
|
RFQ | |
|
Master Electronics | Telecom Transformer 1:0.5 74Ohm Prim. DCR 64Ohm Sec. DCR 8Term. PC Pin Thru-Hole |
840 In Stock |
|
$7.8000 / $10.9000 | Buy Now |
Part Details for TTC-121
TTC-121 CAD Models
TTC-121 Part Data Attributes:
|
TTC-121
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-121
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:0.5; 1:0.5 | |
Approvals | CSA, UL | |
Height | 16.7 mm | |
Length | 41.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 34.8 mm |