-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7231-ND
|
DigiKey | AUDIO XFMR 600 / 348 TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9290 / $5.0500 | Buy Now |
DISTI #
838-TTC-5014
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 152Ohm Prim. DCR 151Ohm sec RoHS: Not Compliant | 0 |
|
$2.8900 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 152Ohm Prim. DCR 151Ohm Sec. DCR 4Term. PC Pin Thru-Hole | 0 |
|
$2.5600 / $7.2000 | Buy Now |
DISTI #
TTC-5014
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$2.9400 / $3.1700 | Buy Now |
|
Perfect Parts Corporation | 269 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTC-5014
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5014
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 12 mm | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 348 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.5 mm |