Part Details for TTC-5027 by Tamura Corporation of America
Overview of TTC-5027 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-5027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7211TR-ND
|
DigiKey | AUDIO XFMR 30K / 30K SMD Min Qty: 400 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2497 | Buy Now |
DISTI #
838-TTC-5027
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 1650Ohm Prim. DCR 1650Ohm Sec RoHS: Compliant | 0 |
|
$2.9100 / $5.7100 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 1650Ohm Prim. DCR 1650Ohm Sec. DCR 6Term. Gull Wing SMD |
474 In Stock |
|
$2.2800 / $3.6600 | Buy Now |
DISTI #
TTC-5027
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 400 | 0 |
|
$2.8500 / $3.0900 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 1650Ohm Prim. DCR 1650Ohm Sec. DCR 6Term. Gull Wing SMD |
474 In Stock |
|
$2.2800 / $3.6600 | Buy Now |
Part Details for TTC-5027
TTC-5027 CAD Models
TTC-5027 Part Data Attributes
|
TTC-5027
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5027
Tamura Corporation of America
TRANSFORMER TELE 30K:3OK OHM SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Transformer Type | TELECOM TRANSFORMER |