Part Details for TTHSTOUTSM by HellermannTyton
Overview of TTHSTOUTSM by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTHSTOUTSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2092-ND
|
DigiKey | BLACK TRANSFER RIBBON 1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$27.7192 / $34.3900 | Buy Now |
DISTI #
329-TTHSTOUTSM
|
Mouser Electronics | Printers PRINTER RIBBON 4.3W X 243L RoHS: Compliant | 0 |
|
$27.7100 / $33.8300 | Order Now |
DISTI #
71960241
|
RS | Thermal Transfer Ribbon, 4.33" x 298', .50" Core, PET, Black | HellermannTyton TTHSTOUTSM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.9500 / $34.3900 | Buy Now |
|
Onlinecomponents.com | Black Thermal Transfer Ribbon on 0.5in RoHS: Compliant | 0 |
|
$27.4800 / $36.3200 | Buy Now |
DISTI #
TTHSTOUTSM
|
TTI | Printers PRINTER RIBBON 4.3W X 243L RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$28.6100 / $35.0800 | Buy Now |
DISTI #
000000000001433737
|
Sager | Printers PRINTER RIBBON 4.3W X 243L Min Qty: 1 | 0 |
|
$36.0300 / $47.2900 | Buy Now |