Part Details for TTL-232R-3V3-2MM by FTDI Chip
Overview of TTL-232R-3V3-2MM by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTL-232R-3V3-2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3649
|
Newark | Usb-Serial Cable, Vdrive2/Vmusic2 Module, Conversion Type:Usb To 3.3V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:Sip 8 Pin, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Product Range:-, Rohs Compliant: Yes |Ftdi TTL-232R-3V3-2MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1500 / $32.7400 | Buy Now |
DISTI #
768-1095-ND
|
DigiKey | CABLE USB SERIAL 3.3V 2MM HEADER Min Qty: 1 Lead time: 32 Weeks Container: Box |
303 In Stock |
|
$22.2500 / $23.4000 | Buy Now |
DISTI #
895-TTL-232R-3V3-2MM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 2mm Hdr RoHS: Compliant | 89 |
|
$21.2500 / $24.3000 | Buy Now |
DISTI #
70069396
|
RS | CABLE, ASSEMBLY, USB-SERIAL TTL, 6 COND., 24AWG, 3.3V, USB-A PLUG, 2MM HEADER | FTDI TTL-232R-3V3-2MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 6 |
|
$23.4000 | Buy Now |
DISTI #
TTL-232R-3V32MM
|
TME | Module: cable integrated, UART,USB, lead, 3.3V, pin strips,USB A Min Qty: 1 | 16 |
|
$26.0000 / $27.6000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 2mm Hdr, USB-A to 8 pos F Sockets | 50 |
|
$124.7100 | Buy Now |
Part Details for TTL-232R-3V3-2MM
TTL-232R-3V3-2MM CAD Models
TTL-232R-3V3-2MM Part Data Attributes:
|
TTL-232R-3V3-2MM
FTDI Chip
Buy Now
|
Compare Parts:
TTL-232R-3V3-2MM
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |