There are no models available for this part yet.
Overview of TTMS-12.7-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TTMS-12.7-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC1897
|
Newark | Heat Shrink Marker, 12.7Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:-, I.d. Max:4.22Mm, I.d. Min:12.7Mm, Shrink Ratio:3:1, Product Range:Ttms Seriesrohs Compliant: Yes |Raychem Te Connectivity TTMS-12.7-9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $6.1300 | Buy Now | |
DISTI #
78X4666
|
Newark | Heat Shrink Id Marker, Printable, 12.7Mm, Po, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:-, I.d. Max:4.21Mm, I.d. Min:12.7Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity TTMS-12.7-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$726.9100 / $763.3900 | Buy Now | |
DISTI #
75AC2636
|
Newark | Ttms-12.7-9 |Raychem Te Connectivity TTMS-12.7-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now | |
DISTI #
2266-TTMS-12.7-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT Min Qty: 10 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
9860 In Stock |
|
$8.7000 | Buy Now | |
DISTI #
TTMS-12.7-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT Min Qty: 10 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.6614 | Buy Now | |
DISTI #
650-TTMS12.79
|
Mouser Electronics | Wire Labels & Markers HS-TBG 12.7MM 3:1 WT PRICE PER METER RoHS: Compliant | 100 |
|
$5.1200 / $7.0500 | Buy Now | |
Onlinecomponents.com | Heat Shrink Sleeve RoHS: Compliant |
12550 In Stock |
|
$4.4100 / $6.7000 | Buy Now | ||
DISTI #
16875433
|
Verical | Sleeve Heat Shrink RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 9860 |
|
$5.0100 / $8.1600 | Buy Now | |
DISTI #
82774321
|
Verical | Sleeve Heat Shrink RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1606 | Americas - 2690 |
|
$5.3280 / $8.4937 | Buy Now | |
DISTI #
83687999
|
Verical | Sleeve Heat Shrink RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 100 |
|
$8.5629 / $10.1223 | Buy Now |
CAD Models for TTMS-12.7-9 by TE Connectivity
Part Data Attributes for TTMS-12.7-9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|