Part Details for TTMS-6.4-9 by TE Connectivity
Overview of TTMS-6.4-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTMS-6.4-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K8865
|
Newark | Heat Shrink Id Marker, Printable, 6.4Mm, Po, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:-, I.d. Max:2.11Mm, I.d. Min:6.4Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity TTMS-6.4-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$7.3200 | Buy Now |
DISTI #
A117775-100-ND
|
DigiKey | LABEL HEAT SHRNKABLE WHT 1=100M Min Qty: 100 Lead time: 12 Weeks Container: Spool |
400 In Stock |
|
$4.5148 / $4.7992 | Buy Now |
DISTI #
484-TTMS-6.4-9-DS-ND
|
DigiKey | LABEL HEAT SHRNKABLE WHT METER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
94 In Stock |
|
$6.5592 / $11.1700 | Buy Now |
DISTI #
A117775-01-ND
|
DigiKey | LABEL HEAT SHRNKABLE WHT 1=1M Min Qty: 1 Lead time: 5 Weeks Container: Spool | Limited Supply - Call |
|
$5.1517 / $8.7800 | Buy Now |
DISTI #
969593-000
|
Avnet Americas | TTMS-6.4-9 - Cable Rools/Shrink Tubing (Alt: 969593-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1534 / $4.9981 | Buy Now |
|
Onlinecomponents.com | Wire Marker - 6.4mm ID - 10.67mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 2.11 mm. RoHS: Compliant |
4875 In Stock |
|
$2.7100 / $3.9800 | Buy Now |
DISTI #
969593-000
|
TTI | Heat Shrink Tubing & Sleeves TTMS-6.4-9 PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool | Americas - 0 |
|
$2.6300 / $2.9600 | Buy Now |
DISTI #
RYCTTMS-6.4-9
|
Interstate Connecting Components | 969593-000 | 690900 On Order |
|
$3.4293 / $3.7015 | Buy Now |
DISTI #
000000000002281257
|
Sager | Wire Labels & Markers TTMS-6.4-9 Min Qty: 1 | 100 |
|
$3.8600 / $4.8900 | Buy Now |
|
Master Electronics | Wire Marker - 6.4mm ID - 10.67mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 2.11 mm. RoHS: Compliant |
4875 In Stock |
|
$2.7100 / $3.9800 | Buy Now |
Part Details for TTMS-6.4-9
TTMS-6.4-9 CAD Models
TTMS-6.4-9 Part Data Attributes:
|
TTMS-6.4-9
TE Connectivity
Buy Now
|
Compare Parts:
TTMS-6.4-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |