Part Details for TTR750APSC6C-2.0FL-CTR by Banner Engineering Corp
Overview of TTR750APSC6C-2.0FL-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR750APSC6C-2.0FL-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8474
|
Newark | Ttr Series 6 Beam Sensor Array 29.5 Inch Between Frame, Beam Spacing: 108 Mm Range: 120 Mm Diffuse, Output: Lo Pnpl Input: 18 - 30 V Dc, 2M (6 Ft) Flying Leads Endcap C: Adjust/Hex & Round |Banner Engineering TTR750APSC6C-2.0FL-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0000 | Buy Now |
DISTI #
2170-TTR750APSC6C-2.0FL-CTR-ND
|
DigiKey | SENSOR ROLLER CONVEYOR PNP OUT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$241.0000 | Buy Now |
DISTI #
778-750APSC6C20FLCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 6 Beam Sensor Array 29.5 in Between Frame, Beam Spacing: 108 mm Range: 120 mm Diffuse, Output: LO PNPl Input: 18-30 V dc, 2 m (6.5 ft) Flying Leads Endcap C: Adjust / Hex & Round | 0 |
|
$241.0000 | Order Now |