Part Details for TTR762APSE3T-2.0RJ-CTR by Banner Engineering Corp
Overview of TTR762APSE3T-2.0RJ-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR762APSE3T-2.0RJ-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8475
|
Newark | Ttr Series 3 Beam Sensor Array 30.0 Inch Between Frame, Beam Spacing: 186.2 Mm Range: 120 Mm Diffuse, Output: Lo Pnp Input: 18 - 30 V Dc, 2.0 M (6 Ft) Rj11 Connector Endcap T: T-Slot Mounting |Banner Engineering TTR762APSE3T-2.0RJ-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0000 | Buy Now |
DISTI #
2170-TTR762APSE3T-2.0RJ-CTR-ND
|
DigiKey | SENSOR ROLLER CONVEYOR PNP OUT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$190.0000 | Buy Now |
DISTI #
778-762APSE3T20RJCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 3 Beam Sensor Array 30.0 in Between Frame, Beam Spacing: 186.2 mm Range: 120 mm Diffuse, Output: LO PNP Input: 18-30 V dc, 2 m (6.5 ft) RJ11 connector Endcap T: T-slot mounting | 0 |
|
$190.0000 | Order Now |