Part Details for TTR762APSE4T-2.0FL-CTR by Banner Engineering Corp
Overview of TTR762APSE4T-2.0FL-CTR by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR762APSE4T-2.0FL-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-762APSE4T20FLCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 4 Beam Sensor Array 30.0 in Between Frame, Beam Spacing: 186.2 mm, Standard Gain Range: 120 mm, Output: LO PNP, Input: 18-30 V dc, 2.0 m (6.5 ft) Flying Leads, Endcap T: T-slot mounting | 0 |
|
$209.0000 | Order Now |