Part Details for TTR838APSB9T-1.0Q3-059 by Banner Engineering Corp
Overview of TTR838APSB9T-1.0Q3-059 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR838APSB9T-1.0Q3-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7866
|
Newark | Ttr Series 9 Beam Sensor Array 33.0 Inch Between Frame, Beam Spacing: 93.1 Mm Standard Gain Range: 120 Mm, Output: Lo Pnp Input: 24-30 V Dc, 1.0 M (3.3 Ft) M8 Male Snap Connector Endcaps T: T-Slot Mounting |Banner Engineering TTR838APSB9T-1.0Q3-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.0000 | Buy Now |
DISTI #
778-838APSB9T10Q3059
|
Mouser Electronics | Photoelectric Sensors TTR Series 9 Beam Sensor Array 33.0 in Between Frame, Beam Spacing: 93.1 mm Standard Gain Range: 120 mm, Output: LO PNP Input: 24-30 V dc, 1.0 m (3.3 ft) M8 male snap connector Endcaps T: T-slot mounting | 16 |
|
$305.0000 | Buy Now |