Part Details for TTSL8VC3-5 by Panduit Corp
Overview of TTSL8VC3-5 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTSL8VC3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18805-ND
|
DigiKey | LABEL SELF LAMINATING WHITE Min Qty: 5000 Lead time: 2 Weeks Container: Bulk |
50000 In Stock |
|
$0.0624 / $0.0800 | Buy Now |
DISTI #
644-TTSL8VC3-5
|
Mouser Electronics | Wire Labels & Markers .50 X .75CLEAR WRITE-ON RoHS: Compliant | 0 |
|
$0.0640 / $0.1000 | Order Now |
DISTI #
70518846
|
RS | ThermTrans, Self-Lam Label, Vinyl, .50" | Panduit TTSL8VC3-5 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0730 / $0.0800 | RFQ |
DISTI #
PANTTSL8VC3-5
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, .50 | Americas - 11250 in Stock |
|
$0.0499 / $0.0515 | Buy Now |
|
Onlinecomponents.com | Thermal transfer self-laminating label, 0.50" W x 0.75" H, vinyl, clear/white, 3" core. RoHS: Compliant |
10000 In Stock 105000 Factory Stock |
|
$0.0666 / $0.0788 | Buy Now |
DISTI #
PANTTSL8VC3-5
|
Interstate Connecting Components | ThermTrans, Self-Lam Label, Vinyl, .50 | 3750 |
|
$0.0499 / $0.0515 | Buy Now |
DISTI #
000000000000635191
|
Sager | Wire Labels & Markers .50 X .75CLEAR WRITE-ON Min Qty: 20000 | 0 |
|
$0.0396 / $0.0416 | Buy Now |
|
Master Electronics | Thermal transfer self-laminating label, 0.50" W x 0.75" H, vinyl, clear/white, 3" core. RoHS: Compliant |
10000 In Stock 105000 Factory Stock |
|
$0.0666 / $0.0788 | Buy Now |