Part Details for TTTRF2000LC by Coilcraft Inc
Overview of TTTRF2000LC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTTRF2000LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 392 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 0.5 A, TIP/RING FILTER | 400 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 0.5 A, TIP/RING FILTER | 85 |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
SMC-TTTRF2000LC
|
Sensible Micro Corporation | Filter Rfi 35Uh 500Ma Smt RoHS: Compliant Min Qty: 500 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Tape & Reel | 7771 |
|
RFQ |
Part Details for TTTRF2000LC
TTTRF2000LC CAD Models
TTTRF2000LC Part Data Attributes
|
TTTRF2000LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTTRF2000LC
Coilcraft Inc
Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 3.94 mm | |
Inductance | 35 µH | |
JESD-609 Code | e1 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.03 mm |
Alternate Parts for TTTRF2000LC
This table gives cross-reference parts and alternative options found for TTTRF2000LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTTRF2000LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTTRF4000 | Tip/Ring Filter, 4 Function(s), 0.5A, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTTRF2000LC vs TTTRF4000 |