Part Details for TTTRF4000 by Coilcraft Inc
Overview of TTTRF4000 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTTRF4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 1966 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1455 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for TTTRF4000
TTTRF4000 CAD Models
TTTRF4000 Part Data Attributes
|
TTTRF4000
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTTRF4000
Coilcraft Inc
Tip/Ring Filter, 4 Function(s), 0.5A, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.135 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 3.94 mm | |
Inductance | 35 µH | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 5.03 mm |