Part Details for TTTRF4000LD by Coilcraft Inc
Overview of TTTRF4000LD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TTTRF4000LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Quest Components | 555 |
|
$3.6450 / $7.2900 | Buy Now |
Part Details for TTTRF4000LD
TTTRF4000LD CAD Models
TTTRF4000LD Part Data Attributes
|
TTTRF4000LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTTRF4000LD
Coilcraft Inc
Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.135 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 3.94 mm | |
Inductance | 35 µH | |
JESD-609 Code | e1 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.03 mm |