-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TUAS3MHCT-ND
|
DigiKey | 3A, 1000V, STANDARD RECOVERY REC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1425 / $0.5000 | Buy Now |
DISTI #
TUAS3MH
|
Avnet Americas | 3A, 1000V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: TUAS3MH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1596 | Buy Now |
DISTI #
821-TUAS3MH
|
Mouser Electronics | Rectifiers 3A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1420 / $0.1490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.1754 | Buy Now |
DISTI #
TUAS3MH
|
Avnet Americas | 3A, 1000V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: TUAS3MH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1596 | Buy Now |
DISTI #
TUAS3MH
|
Avnet Americas | 3A, 1000V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: TUAS3MH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUAS3MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TUAS3MH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |