Part Details for TUF 55 25 050 ME by Fischer Elektronik GmbH & Co KG
Overview of TUF 55 25 050 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUF 55 25 050 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUF-55-25-50ME
|
TME | Enclosure: with panel, TUF, X: 55mm, Y: 50mm, Z: 25mm, aluminium, grey Min Qty: 1 | 0 |
|
$11.0600 / $14.2900 | RFQ |