Part Details for TUM3J4K7E by Ohmite Mfg Co
Overview of TUM3J4K7E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUM3J4K7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P9825
|
Newark | 3W Ceramic Axl Metloxide Res 5/Box Rohs Compliant: Yes |Ohmite TUM3J4K7E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
64K7002
|
Newark | Wirewound Resistor, 4.7Kohm, 3W, 5%, Resistance:4.7Kohm, Product Range:Tum Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Ohmite TUM3J4K7E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
TUM3J4K7E-ND
|
DigiKey | RES 4.7K OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2687 | Buy Now |
DISTI #
588-TUM3J4K7E
|
Mouser Electronics | Metal Oxide Resistors 3watt 4.7K 5% Axial RoHS: Compliant | 228 |
|
$0.2490 / $0.7400 | Buy Now |
DISTI #
70022994
|
RS | Resistor, Metal Oxide, Res 4.7 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial, Ceramic Housed | Ohmite TUM3J4K7E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3850 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 4.7K Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
DISTI #
Ohmite Mfg. TUM3J4K7E
|
PEI Genesis | Fix Res MOF 3W 4700ohm 8732 | 0 |
|
Buy Now | |
DISTI #
4042024
|
Farnell | RESISTOR, 4K7, 5%, 3W, METAL OXIDE RoHS: Compliant Min Qty: 5000 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$0.2675 | Buy Now |
|
Master Electronics | Res Metal Oxide 4.7K Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
Part Details for TUM3J4K7E
TUM3J4K7E CAD Models
TUM3J4K7E Part Data Attributes:
|
TUM3J4K7E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUM3J4K7E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 8732, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, 8732 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8732 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |