Part Details for TUNS100F12 by Cosel USA Inc
Overview of TUNS100F12 by Cosel USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TUNS100F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3196
|
Newark | Power Supply, Ac-Dc, 12V, 8.4A Rohs Compliant: Yes |Cosel TUNS100F12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$142.2600 / $161.6600 | Buy Now |
DISTI #
1776-1810-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box |
159 In Stock |
|
$136.3114 / $155.4400 | Buy Now |
DISTI #
436-TUNS100F12
|
Mouser Electronics | AC/DC Power Modules 100W 12V 8.4A AC-DC Power Supply RoHS: Compliant | 106 |
|
$136.2900 / $155.2900 | Buy Now |
DISTI #
70161217
|
RS | Power Supply, AC-DC,12V,8.4A,85-264VIn, Enclosed, Heatsink, Telecom,101W, TUNS Series | Cosel U.S.A. Inc. TUNS100F12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$138.3400 / $155.4400 | Buy Now |
|
Future Electronics | 100W 12V 8.4A AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$141.1800 | Buy Now |
DISTI #
000000000003700618
|
Sager | AC/DC Power Modules 100W 12V 8.4A AC-DC Power Supply Min Qty: 1 | 35 |
|
$119.8900 / $123.0000 | Buy Now |
DISTI #
4295786
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 8.4A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$152.3201 / $165.5659 | Buy Now |
DISTI #
4295786
|
Farnell | POWER SUPPLY, AC-DC, 12V, 8.4A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$195.1220 | Buy Now |
|
Neutron USA | Switching Power Supplies 100W 12V 8.4A AC-DC Power Supply, 9-DIP Thru H | 50 |
|
$317.5500 | Buy Now |
Part Details for TUNS100F12
TUNS100F12 CAD Models
TUNS100F12 Part Data Attributes:
|
TUNS100F12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS100F12
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-16 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 58.4 mm |