-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3199
|
Newark | Power Supply, Ac-Dc, 28V, 43A Rohs Compliant: Yes |Cosel TUNS1200F28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.3700 / $458.9100 | Buy Now |
DISTI #
1776-TUNS1200F28-ND
|
DigiKey | AC/DC CONVERTER 28V 1200W Min Qty: 1 Lead time: 13 Weeks Container: Box |
16 In Stock |
|
$399.3136 / $442.1000 | Buy Now |
DISTI #
436-TUNS1200F28
|
Mouser Electronics | AC/DC Power Modules 1200W 28V 43A RoHS: Compliant | 25 |
|
$413.5100 / $433.7600 | Buy Now |
DISTI #
72080027
|
RS | Power Supply, Module, 1200W, 28V, 43A, TUNS Series | Cosel U.S.A. Inc. TUNS1200F28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$408.8200 / $434.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$366.7600 | Buy Now |
DISTI #
000000000006153577
|
Sager | AC/DC Power Modules 1200W 28V 43A Min Qty: 1 | 103 |
|
$357.4700 / $366.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUNS1200F28
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TUNS1200F28
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CUL, ANSI, IEC | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P19 | |
Length | 117.3 mm | |
Line Regulation-Max | 0.01568% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 43 A | |
Output Voltage-Max | 33.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | EN/ES 60601-1; EN/UL 62368-1; IEC 60601-1-2 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1204 W | |
Trim/Adjustable Output | YES | |
Width | 86.8 mm |