Part Details for TURB4824LD-50WR3 by TDPOWER
Overview of TURB4824LD-50WR3 by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TURB4824LD-50WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 2.1A 18V72V 50W Buck-boost type DC-DC 92% Plugin25.4x50.8mm Power Modules ROHS | 46 |
|
$11.2768 / $13.3174 | Buy Now |