Part Details for TUSB1106PWR by Texas Instruments
Overview of TUSB1106PWR by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB1106PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5420
|
Newark | Usb Transceiver, 12Mbps, Tssop-16, Usb Ic Type:Universal Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, Data Rate:12Mbps, No. Of Ports:1 Port, Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB1106PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1442 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
2156-TUSB1106PWR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34133 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-21923-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3753 In Stock |
|
$0.8462 / $2.2400 | Buy Now |
DISTI #
595-TUSB1106PWR
|
Mouser Electronics | USB Interface IC Adv Univ Serial Bus Xceivers RoHS: Compliant | 4134 |
|
$0.8460 / $1.7000 | Buy Now |
DISTI #
J56:1989_00585490
|
Arrow Electronics | USB Transceiver 1TR 12Mbps 16-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2321 | Europe - 2000 |
|
$0.8083 / $0.8247 | Buy Now |
DISTI #
V72:2272_07427152
|
Arrow Electronics | USB Transceiver 1TR 12Mbps 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2037 Container: Cut Strips | Americas - 210 |
|
$0.8761 / $1.2312 | Buy Now |
DISTI #
53537630
|
Verical | USB Transceiver 1TR 12Mbps 16-Pin TSSOP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2037 | Americas - 210 |
|
$0.8761 / $1.2312 | Buy Now |
|
Bristol Electronics | 917 |
|
RFQ | ||
|
Quest Components | 733 |
|
$1.1078 / $2.6856 | Buy Now | |
|
Quest Components | 396 |
|
$1.2421 / $2.6856 | Buy Now |