-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6274
|
Newark | Transceiver, Usb, 480Mbps, Qfn-32, Usb Ic Type:Usb Otg Transcevier, Usb Standard:Usb 2.0, Supply Voltage Min:2.7V, Supply Voltage Max:4.8V, Interface Case Style:Qfn, No. Of Pins:32Pins, Data Rate:480Mbps, No. Of Ports:-, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB1210BRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $3.3800 | Buy Now |
DISTI #
296-28545-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3047 In Stock |
|
$1.1875 / $2.8300 | Buy Now |
DISTI #
595-TUSB1210BRHBT
|
Mouser Electronics | USB Interface IC USB 2.0 ULPI Xcvr RoHS: Compliant | 349 |
|
$1.2400 / $2.7000 | Buy Now |
DISTI #
3009574
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.7521 / $3.2952 | Buy Now |
DISTI #
3009574RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2598 | Buy Now |
DISTI #
3009574
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2598 / $3.1088 | Buy Now |
|
Win Source Electronics | Standalone USB Transceiver Chip Silicon | IC TXRX USB 2.0 ULPI 32QFN | 333200 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB1210BRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1210BRHBT
Texas Instruments
High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TUSB1210BRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB1210BRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB1210BQRHBRQ1 | LINE TRANSCEIVER | Texas Instruments | TUSB1210BRHBT vs TUSB1210BQRHBRQ1 |
TUSB1210BRHBR | High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85 | Texas Instruments | TUSB1210BRHBT vs TUSB1210BRHBR |