Part Details for TUSB2046B by Texas Instruments
Overview of TUSB2046B by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB2046B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | TUSB2046B | 14 |
|
$4.1457 / $5.6532 | Buy Now |
|
Quest Components | TUSB2046B | 362 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for TUSB2046B
TUSB2046B CAD Models
Resources and Additional Insights for TUSB2046B
Reference Designs related to TUSB2046B
-
Code Generation and Optimization With FlowESI GUI and EnergyTrace Reference Design
This reference design highlights the usage of FlowESI GUI and the EnergyTrace technology to help you design and optimize ultra-low-power applications on the EVM430-FR6989.When designing battery-powered applications: ultra-low power consumption is a key factor in extending the lifetime of a system. Long-running designs must not waste the energy they are provided. Despite choosing appropriate low-power hardware components: firmware also takes an important role to reducepower consumption.
-
Water Meter Reference Design for GMR Sensors: Using Extended Scan Interface (ESI)
One of the challenges in battery operated water meters is to continuously measure the water flow information while consuming as little energy as possible. The EVM430-FR6989 used in this design features a MSP430 FRAM-based microcontroller with 100uA/MHz active-mode current: 450nA standby-mode current with the real-time clock enabled: and integrated low-power analog and digital peripherals. Additionally: the MCU offers for near infinite write endurance: quick/low-power writes: and data flexibility. This reference design demonstrates a usage example of the integrated Extended Scan Interface (ESI) on the microcontroller to achieve ultra-low power consumption compared with the same detecting methodology using an external circuit. In water meter designs: coupled to a Giant magneto-resistive (GMR) rotation detection sensor (provided): the ESI is continuously detecting the rotation of the propeller while the rest of the microcontroller is in a low-power mode. By using the ESI integrated in the MSP430 MCU: this design automates the measurement process and reduces CPU involvement: which helps to reduce overall power consumption.
-
TIDA-01035 为最大程度提升 SNR 和采样速率而优化抖动的 20 位隔离式数据采集参考设计
TIDA-01035 是一种 20 位、1 MSPS 隔离式模拟输入数据采集参考设计,演示了如何解决和优化数字隔离式数据采集系统通常所具有的性能挑战。
-
TIDA-01469 采用无线振动传感器并支持预防性维护的电机监控参考设计
This reference design is a low-power wireless subsystem solution that monitors motors using vibration sensing to determine if preventative maintenance is necessary. An FFT of the vibration data can be sent out to another device using either Bluetooth low energy or sub-1GHz wireless protocols. The low power usage and wireless capabilities of this subsystem solution enables it to run on a single coin cell battery, which allows for the device to be small, inexpensive and placed in difficult-to-reach locations. This makes this reference design an ideal alternative to both expensive maintenance that could have been preventatively avoided, as well as larger, more expensive monitors that require a wired connection.
-
TIDA-00847 使用数字隔离器并集成电源的尺寸和成本优化型二进制模块参考设计
TIDA-00847 TI 设计展示了一个 4 通道直流输入二进制模块的空间和成本优化型架构,该模块在测量精度和状态指示方面进行了改进,且仅使用两个 TI 产品,简化了系统设计。基于 MCU 的二进制模块可提高二进制输入的测量分辨率,从而导致更佳的系统性能(包括准确且可重复的故障指示)并消除对多个硬件版本的需求(将同一设计用于多个标称电压输入),从而减少设计、测试、制造和现场支持工作量。在该 TI 设计中,将 4 输入通道配置为组隔离输入,以便将每个通道的成本降至最低。一个 10 位模数转换器 (ADC) 测量直流输入,在宽范围内提供 ±3% ±1V 的精度。已执行针对 EMI 和 EMC 的预合规性测试。
-
PMP10610 参考设计 - 面向汽车应用的 EMI 优化 12W SEPIC 电源(符合 CISPR 25 5 类)
The PMP10610 is a 12W SEPIC power supply reference design for automotive applications. It takes 12V nominal input voltage, and generates a 12V @ 1A output with 92% peak efficiency. The SEPIC converter topology allows voltage step-up and step-down conversion. The design covers a wide input range o
-
PMP30009 TPS40210 汽车类预升压参考设计
此升压转换器可接受 2.7V 到 16V(峰值 32V)的输入电压。输出电压为 9V/1.7A。
-
Water Meter Reference Design for Optical Sensors: Using Extended Scan Interface (ESI)
One of the challenges in battery operated water meters is to continuously measure the water flow information while consuming as little energy as possible. The EVM430-FR6989 used in this design features a MSP430 FRAM-based microcontroller with 100uA/MHz active-mode current: 450nA standby-mode current with the real-time clock enabled: and integrated low-power analog and digital peripherals. Additionally: the MCU offers for near infinite write endurance: quick/low-power writes: and data flexibility. This reference design demonstrates a usage example of the integrated Extended Scan Interface (ESI) on the microcontroller to achieve ultra-low power consumption compared with the same detecting methodology using an external circuit. In water meter designs: coupled to an optical rotation detection sensor (provided): the ESI is continuously detecting the rotation of the propeller while the rest of the microcontroller is in a low-power mode. By using the ESI integrated in the MSP430 MCU: this design automates the measurement process and reduces CPU involvement: which helps to reduce overall power consumption.
-
Water Meter Reference Design for three LC Sensors: Using Extended Scan Interface (ESI)
One of the challenges in battery operated water meters is to continuously measure the water flow information while consuming as little energy as possible. The EVM430-FR6989 used in this design features a MSP430 FRAM-based microcontroller with 100uA/MHz active-mode current: 450nA standby-mode current with the real-time clock enabled: and integrated low-power analog and digital peripherals. Additionally: the MCU offers for near infinite write endurance: quick/low-power writes: and data flexibility. This reference design demonstrates a usage example of the integrated Extended Scan Interface (ESI) on the microcontroller to achieve ultra-low power consumption compared with the same detecting methodology using an external circuit. In water meter designs: coupled to 3 LC rotation detection sensors: the ESI is continuously detecting the rotation of the propeller while the rest of the microcontroller is in a low-power mode. By using the ESI integrated in the MSP430 MCU: this design automates the measurement process and reduces CPU involvement: which helps to reduce overall power consumption
-
Water Meter Reference Design for two LC Sensors: Using Extended Scan Interface (ESI)
One of the challenges in battery operated water meters is to continuously measure the water flow information while consuming as little energy as possible. The EVM430-FR6989 used in this design features a MSP430 FRAM-based microcontroller with 100uA/MHz active-mode current: 450nA standby-mode current with the real-time clock enabled: and integrated low-power analog and digital peripherals. Additionally: the MCU offers for near infinite write endurance: quick/low-power writes: and data flexibility. This reference design demonstrates a usage example of the integrated Extended Scan Interface (ESI) on the microcontroller to achieve ultra-low power consumption compared with the same detecting methodology using an external circuit. In water meter designs: coupled to LC rotation detection sensor (provided): the ESI is continuously detecting the rotation of the propeller while the rest of the microcontroller is in a low-power mode. By using the ESI integrated in the MSP430 MCU: this design automates the measurement process and reduces CPU involvement: which helps to reduce overall power consumption.To purchase the kit: please see the EVM430-FR6989 page.
1 - 5 of 10 reference designs