Part Details for TUSB211QRWBRQ1 by Texas Instruments
Overview of TUSB211QRWBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB211QRWBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42716-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 12X2QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$2.0096 / $4.0000 | Buy Now |
DISTI #
595-TUSB211QRWBRQ1
|
Mouser Electronics | USB Interface IC Automotive USB 2.0 480Mbps High Speed Signal Conditioner 12-X2QFN -40 to 105 RoHS: Compliant | 15674 |
|
$2.0000 / $4.0000 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 12X2QFN / Signal Processing Interface 12-X2QFN (1.6x1.6) | 68490 |
|
$4.8510 / $7.2770 | Buy Now |