-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TUSB216IRWBRCT-ND
|
DigiKey | COMMERCIAL THIRD-GENERATION USB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7800 In Stock |
|
$2.5832 / $5.1500 | Buy Now |
DISTI #
595-TUSB216IRWBR
|
Mouser Electronics | USB Interface IC USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85 RoHS: Compliant | 9931 |
|
$2.5800 / $5.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$3.2032 / $4.9280 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 8 |
|
$3.3000 / $6.6000 | Buy Now | |
|
Ameya Holding Limited | 888330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB216IRWBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB216IRWBR
Texas Instruments
USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | USB SIGNAL CONDITIONER | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.062SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TUSB216IRWBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB216IRWBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB216IRWBT | USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85 | Texas Instruments | TUSB216IRWBR vs TUSB216IRWBT |