-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C DP ALT Mode linear redriver crosspoint switch 40-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49364-1-ND
|
DigiKey | IC REDRIVER USB TYPE C 40-WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2804 In Stock |
|
$2.4025 / $4.5200 | Buy Now |
DISTI #
595-TUSB546-DCIRNQR
|
Mouser Electronics | Analog & Digital Crosspoint ICs USB Type-C DP ALT Mode linear redriver crosspoint switch 40-WQFN 0 to 70 RoHS: Compliant | 2422 |
|
$2.5800 / $5.1500 | Buy Now |
|
Win Source Electronics | USB Type-C DP ALT Mode Linear Redriver Crosspoint Switch | IC REDRIVER USB TYPE C 40-WQFN | 166100 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB546-DCIRNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB546-DCIRNQR
Texas Instruments
USB Type-C DP ALT Mode linear redriver crosspoint switch 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-05 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Bandwidth-Nom | 5000 MHz | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |