-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TUSB546AI-DCIRNQR-ND
|
DigiKey | TUSB546AI-DCIRNQR Min Qty: 88 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
626 In Stock |
|
$3.4200 | Buy Now |
DISTI #
TUSB546AI-DCIRNQR-ND
|
DigiKey | TUSB546AI-DCIRNQR Min Qty: 88 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1823 | Buy Now |
DISTI #
595-TUSB546AIDCIRNQR
|
Mouser Electronics | USB Interface IC USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Rochester Electronics | TUSB546A-DCI USB Type-C DP ALT Mode Linear Redriver Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 626 |
|
$2.9400 / $3.4500 | Buy Now |
|
Ameya Holding Limited | 47542 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB546AI-DCIRNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB546AI-DCIRNQR
Texas Instruments
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-11-02 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |