Part Details for TUW15J3R3E by Ohmite Mfg Co
Overview of TUW15J3R3E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TUW15J3R3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7130
|
Newark | 15W Ceramic Axl Wirewound 5%/Box Rohs Compliant: Yes |Ohmite TUW15J3R3E Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
TUW15J3R3E-ND
|
DigiKey | RES 3.3 OHM 5% 15W AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
5013 In Stock |
|
$0.4293 / $1.9800 | Buy Now |
DISTI #
588-TUW15J3R3E
|
Mouser Electronics | Wirewound Resistors - Through Hole 15watt 3.3ohm 5% Axial RoHS: Compliant | 3897 |
|
$0.4370 / $1.2000 | Buy Now |
DISTI #
70587861
|
RS | 15W CERAMIC AXL WIREWOUND 5% | Ohmite TUW15J3R3E RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 3.3 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
|
Master Electronics | Res Wirewound 3.3 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
Part Details for TUW15J3R3E
TUW15J3R3E CAD Models
TUW15J3R3E Part Data Attributes
|
TUW15J3R3E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW15J3R3E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 15W, 3.3ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 11.5 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |