Part Details for TUW15J68RE by Ohmite Mfg Co
Overview of TUW15J68RE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TUW15J68RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TUW15J68RE-ND
|
DigiKey | RES 68 OHM 5% 15W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
808 In Stock |
|
$0.2100 | Buy Now |
Part Details for TUW15J68RE
TUW15J68RE CAD Models
TUW15J68RE Part Data Attributes
|
TUW15J68RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW15J68RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 15W, 68ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 11.5 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |