Part Details for TUW3J100 by Ohmite Mfg Co
Overview of TUW3J100 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUW3J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 315 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 252 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TUW3J100
TUW3J100 CAD Models
TUW3J100 Part Data Attributes
|
TUW3J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW3J100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 100ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, 8732,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Package Height | 8 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TUW | |
Size Code | 8732 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |