-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TUW3J100E-ND
|
DigiKey | RES 100 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.3400 | Buy Now |
DISTI #
273-TUW3J100E-ND
|
DigiKey | 3W CERAMIC AXIAL WIREWOUND 5% Min Qty: 5000 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2687 | Buy Now |
DISTI #
588-TUW3J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 100ohm 5% Axial RoHS: Compliant | 823 |
|
$0.2870 / $0.4100 | Buy Now |
DISTI #
70587774
|
RS | 3W CERAMIC AXIAL WIREWOUND 5% | Ohmite TUW3J100E RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3850 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUW3J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUW3J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Manufacturer Series | TUW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |