Part Details for TV04A110J-G by Comchip Technology Corporation Ltd
Overview of TV04A110J-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for TV04A110J-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV04A110J-G-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMA Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0776 / $0.0941 | Buy Now |
DISTI #
750-TV04A110J-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 400W 11V RoHS: Compliant | 0 |
|
$0.0830 / $0.3700 | Order Now |
|
NAC | TVS DIODE 11VWM 18.2VC DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0876 / $0.2174 | Buy Now |
Part Details for TV04A110J-G
TV04A110J-G CAD Models
TV04A110J-G Part Data Attributes
|
TV04A110J-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV04A110J-G
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TV04A110J-G
This table gives cross-reference parts and alternative options found for TV04A110J-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV04A110J-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ11AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AHE2G |
PGSMAJ11AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AHF2G |
SMAJ11A | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | TV04A110J-G vs SMAJ11A |
SMAJ11AF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | TV04A110J-G vs SMAJ11AF3 |
SMAJ11AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | TV04A110J-G vs SMAJ11AF5 |
PGSMAJ11AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AE2G |
PGSMAJ11AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AHR2G |
PGSMAJ11AHM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AHM2G |
PGSMAJ11AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AHR3G |
PGSMAJ11AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TV04A110J-G vs PGSMAJ11AHF4G |