Part Details for TV06A100JB-HF by Comchip Technology Corporation Ltd
Overview of TV06A100JB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06A100JB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TV06A100JB-HFCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1150 / $0.1301 | Buy Now |
DISTI #
750-TV06A100JB-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 600W 10V BI-DIRECTIONAL SMA RoHS: Compliant | 0 |
|
$0.1150 / $0.4100 | Order Now |
|
NAC | DIODE TVS 600W 10V BI-DIRECTIONAL SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1297 / $0.3220 | Buy Now |
Part Details for TV06A100JB-HF
TV06A100JB-HF CAD Models
TV06A100JB-HF Part Data Attributes
|
TV06A100JB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06A100JB-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |