Part Details for TV06A190JB-HF by Comchip Technology Corporation Ltd
Overview of TV06A190JB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TV06A190JB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TV06A190JB-HFCT-ND
|
DigiKey | TVS DIODE 19VWM 30.8VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1150 / $0.1301 | Buy Now |
DISTI #
750-TV06A190JB-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 600W 19V BI-DIRECTIONAL SMA RoHS: Compliant | 0 |
|
$0.1150 / $0.4100 | Order Now |
|
NAC | DIODE TVS 600W 19V BI-DIRECTIONAL SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1297 / $0.3220 | Buy Now |
Part Details for TV06A190JB-HF
TV06A190JB-HF CAD Models
TV06A190JB-HF Part Data Attributes
|
TV06A190JB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06A190JB-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 23.3 V | |
Breakdown Voltage-Min | 21.1 V | |
Breakdown Voltage-Nom | 22.2 V | |
Clamping Voltage-Max | 30.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 19 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 19 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for TV06A190JB-HF
This table gives cross-reference parts and alternative options found for TV06A190JB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06A190JB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV06A190JB-HF | Trans Voltage Suppressor Diode, | Comchip Technology Corporation Ltd | TV06A190JB-HF vs ATV06A190JB-HF |