There are no models available for this part yet.
Overview of TV06B800JB-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV06B800JB-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TV06B800JB-G-ND
|
DigiKey | TVS DIODE 80VWM 129.6VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1431 / $0.1662 | Buy Now | |
DISTI #
750-TV06B800JB-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W 80V RoHS: Compliant | 0 |
|
$0.1570 / $0.4900 | Order Now | |
NAC | Trans Voltage Suppressor Diode,80VV(RWM),Bidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1520 / $0.3700 | Buy Now |
CAD Models for TV06B800JB-G by Comchip Technology Corporation Ltd
Part Data Attributes for TV06B800JB-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
97.6 V
|
Breakdown Voltage-Min
|
88.8 V
|
Breakdown Voltage-Nom
|
98.2 V
|
Clamping Voltage-Max
|
129.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for TV06B800JB-G
-
TV06B430J-GTransient Suppressors
-
TPS54060QDGQRQ1Switching Regulator or Controllers
-
TSV912IQ2TOperational Amplifiers
-
TPS77433DGKLinear Regulator ICs
-
TPS6591104A2ZRCPower Management Circuits
-
TSPC603RMGS12LCMicroprocessors
-
TS1220-600BSilicon Controlled Rectifiers
-
TSB43AB21AIPDTSerial IO/Communication Controllers
-
TVB035RSC-LSilicon Surge Protectors