Part Details for TV07RW11-19S by Amphenol Corporation
Overview of TV07RW11-19S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW11-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TV07RW-11-19S
|
Avnet Americas | Circular Connector, Tri-Start TV Series, Jam Nut Receptacle, 19 Contacts, Crimp Socket, Threaded - Bulk (Alt: APH TV07RW-11-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TV07RW11-19S
|
Mouser Electronics | Standard Circular Connector 11P SZ 19 HD Jam Nut Recpt Socket Contact RoHS: Not Compliant | 0 |
|
$183.9700 / $205.9300 | Order Now |
DISTI #
APH TV07RW-11-19S
|
Avnet Americas | Circular Connector, Tri-Start TV Series, Jam Nut Receptacle, 19 Contacts, Crimp Socket, Threaded - Bulk (Alt: APH TV07RW-11-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Powell Electronics | CONNECTOR Min Qty: 1 | 57 |
|
$185.9200 / $206.5800 | Buy Now |
DISTI #
TV07RW11-19S
|
Avnet Abacus | Circular Connector, Tri-Start TV Series, Jam Nut Receptacle, 19 Contacts, Crimp Socket, Threaded (Alt: TV07RW11-19S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV07RW11-19S
TV07RW11-19S CAD Models
TV07RW11-19S Part Data Attributes:
|
TV07RW11-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW11-19S
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |