Part Details for TV105-6M20Y by Panduit Corp
Overview of TV105-6M20Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV105-6M20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6843
|
Newark | Sleeve, 4.5Mm, Non-Shrink Tube, 1000Ft, Sleeving/Tubing Type:Flexible, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:4.52Mm, Length - Metric:305M, Length - Imperial:1000Ft, Product Range:-, Rohs Compliant: Yes |Panduit TV105-6M20Y (Alternate Part Number: 07498345241 Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 90 |
|
$121.3500 / $150.3500 | Buy Now |
DISTI #
298-23718-ND
|
DigiKey | TUBING 0.162" ID PVC 1000' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.9491 / $181.7200 | Buy Now |
DISTI #
TV105-6M20Y
|
Avnet Americas | Non-Shrink Tubing for Lead Wires, Wire Harness Assemblies and Soldered Joints insulation and Protection 4.52mm x 304.8m PVC Black Reel - Cable Rools/Shrink Tubing (Alt: TV105-6M20Y) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2900 | Buy Now |
DISTI #
644-TV105-6M20Y
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TUBE-PVC 1:1 06AWG BK 1K FT 300V RoHS: Compliant | 9 |
|
$148.2900 / $181.6500 | Buy Now |
DISTI #
72206789
|
RS | Non-Shrink PVC tubing, 6 AWG, .17" (4.52mm) inside diameter, 300V rating, blac | Panduit TV105-6M20Y RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Container: Reel | 0 |
|
$181.7200 | RFQ |
DISTI #
PANTV105-6M20Y
|
Heilind Electronics | Vinyl Tubing, 6 AWG (4.52mm), 300V Black | Americas - 0 in Stock |
|
$158.1692 / $171.3500 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Non-Shrink Tubing Polyvinyl Chloride Black Reel RoHS: Compliant | 72 Factory Stock |
|
$137.0800 / $159.8800 | Buy Now |
DISTI #
TV105-6M20Y
|
Avnet Americas | Non-Shrink Tubing for Lead Wires, Wire Harness Assemblies and Soldered Joints insulation and Protection 4.52mm x 304.8m PVC Black Reel - Cable Rools/Shrink Tubing (Alt: TV105-6M20Y) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2900 | Buy Now |
DISTI #
TV105-6M20Y
|
TME | Insulating tube, PVC, black, 20÷105°C, Øint: 4.11÷4.52mm, L: 304.8m Min Qty: 1 | 0 |
|
$151.4400 / $185.8100 | RFQ |
DISTI #
TV105-6M20Y
|
Avnet Americas | Non-Shrink Tubing for Lead Wires, Wire Harness Assemblies and Soldered Joints insulation and Protection 4.52mm x 304.8m PVC Black Reel - Cable Rools/Shrink Tubing (Alt: TV105-6M20Y) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2900 | Buy Now |