-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3V, 30% +Tol, 10% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV1325-3R0156-R
|
Avnet Americas | Supercapacitor, EDLC, 15 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: TV1325-3R0156-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1632 / $3.4932 | Buy Now |
DISTI #
504-TV1325-3R0156-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 15F RoHS: Compliant | 6 |
|
$2.2900 / $4.0900 | Buy Now |
|
Future Electronics | TV Series 3 V 15 F Ø13.5 x 28.4 mm LS=5 mm Radial Cylindrical Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 400Bag |
|
$3.1800 / $3.3800 | Buy Now |
|
Future Electronics | TV Series 3 V 15 F Ø13.5 x 28.4 mm LS=5 mm Radial Cylindrical Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.1800 / $3.3800 | Buy Now |
DISTI #
TV1325-3R0156-R
|
TTI | Supercapacitors / Ultracapacitors 3V 15F RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0800 / $3.2000 | Buy Now |
DISTI #
TV1325-3R0156-R
|
Avnet Americas | Supercapacitor, EDLC, 15 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: TV1325-3R0156-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1632 / $3.4932 | Buy Now |
DISTI #
TV1325-3R0156-R
|
Avnet Americas | Supercapacitor, EDLC, 15 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: TV1325-3R0156-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1632 / $3.4932 | Buy Now |
DISTI #
TV1325-3R0156-R
|
Avnet Abacus | Supercapacitor, EDLC, 15 F, 3 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: TV1325-3R0156-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 1100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TV1325-3R0156-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TV1325-3R0156-R
Eaton Corporation
Electric Double Layer Capacitor, 3V, 30% +Tol, 10% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 15000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 13.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 28.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |