Part Details for TVA1635-3R0356-R by Eaton Electronics
Overview of TVA1635-3R0356-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1635-3R0356-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVA1635-3R0356-R
|
TME | Supercapacitor, THT, 35F, 3VDC, -10÷30%, Body dim: Ø16.5x38mm, 15mΩ Min Qty: 1 | 33 |
|
$2.7900 / $4.5100 | Buy Now |
DISTI #
3879393
|
Farnell | SUPERCAPACITOR, 35F, 3V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 140 |
|
$3.0406 / $6.0061 | Buy Now |