Part Details for TVETBCSANF-26.000000MHZ by Taitien Electronics Co Ltd
Overview of TVETBCSANF-26.000000MHZ by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TVETBCSANF-26.000000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ |
Part Details for TVETBCSANF-26.000000MHZ
TVETBCSANF-26.000000MHZ CAD Models
TVETBCSANF-26.000000MHZ Part Data Attributes
|
TVETBCSANF-26.000000MHZ
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TVETBCSANF-26.000000MHZ
Taitien Electronics Co Ltd
TCVCXO, Sine, 10MHz Min, 40MHz Max, 26MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC4,.12X.2,145/90 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |