Part Details for TVP00RW-25-24S(LC) by Amphenol Aerospace
Overview of TVP00RW-25-24S(LC) by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-25-24S(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVP00RW-25-24S(LC)-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$315.2700 / $560.8400 | Buy Now |
DISTI #
1178-TVP00RW-25-24S(LC)-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.4267 | Buy Now |
DISTI #
AAOTVP00RW-25-24S(LC)
|
Heilind Electronics | Americas - 3 in Stock |
|
$77.8950 / $97.9970 | Buy Now | |
DISTI #
AAOTVP00RW-25-24S(LC)
|
Interstate Connecting Components | 9 |
|
$77.8950 / $97.9970 | Buy Now |