Part Details for TVP00RW-25-29SA by Amphenol Corporation
Overview of TVP00RW-25-29SA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-25-29SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP00RW-25-29SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port - Bulk (Alt: TVP00RW-25-29SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9250 / $354.4385 | Buy Now |
DISTI #
APH TVP00RW-25-29
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port - Bulk (Alt: APH TVP00RW-25-29) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 150 Factory Stock |
|
$96.7400 / $159.2160 | Buy Now |
DISTI #
654-TVP00RW-25-29SA
|
Mouser Electronics | Standard Circular Connector TV 29C 29#16 SKT RECP CAD RoHS: Not Compliant | 0 |
|
$127.2700 / $136.9400 | Order Now |
DISTI #
TVP00RW-25-29SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port - Bulk (Alt: TVP00RW-25-29SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9250 / $354.4385 | Buy Now |
DISTI #
APH TVP00RW-25-29
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port - Bulk (Alt: APH TVP00RW-25-29) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 150 Factory Stock |
|
$96.7400 / $159.2160 | Buy Now |
DISTI #
TVP00RW-25-29SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port - Bulk (Alt: TVP00RW-25-29SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9250 / $354.4385 | Buy Now |
DISTI #
APH TVP00RW-25-29
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port - Bulk (Alt: APH TVP00RW-25-29) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 150 Factory Stock |
|
$96.7400 / $159.2160 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 20 |
|
$143.1000 / $185.8400 | Buy Now |
Part Details for TVP00RW-25-29SA
TVP00RW-25-29SA CAD Models
TVP00RW-25-29SA Part Data Attributes
|
TVP00RW-25-29SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW-25-29SA
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for TVP00RW-25-29SA
This table gives cross-reference parts and alternative options found for TVP00RW-25-29SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP00RW-25-29SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP00RW-25-29S | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVP00RW-25-29SA vs TVP00RW-25-29S |
TVP00RW-25-29SE | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVP00RW-25-29SA vs TVP00RW-25-29SE |