Part Details for TVP00RW-25-90PD by Amphenol Corporation
Overview of TVP00RW-25-90PD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-25-90PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVP00RW-25-90
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port - Bulk (Alt: APH TVP00RW-25-90) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.0175 / $285.2217 | Buy Now |
DISTI #
654-TVP00RW-25-90PD
|
Mouser Electronics | Standard Circular Connector TV 46C MIXED PIN RECP RoHS: Not Compliant | 0 |
|
$223.6500 / $250.3500 | Order Now |
DISTI #
APH TVP00RW-25-90
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port - Bulk (Alt: APH TVP00RW-25-90) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.0175 / $285.2217 | Buy Now |
Part Details for TVP00RW-25-90PD
TVP00RW-25-90PD CAD Models
TVP00RW-25-90PD Part Data Attributes:
|
TVP00RW-25-90PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW-25-90PD
Amphenol Corporation
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for TVP00RW-25-90PD
This table gives cross-reference parts and alternative options found for TVP00RW-25-90PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP00RW-25-90PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP00RW-25-90PC | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVP00RW-25-90PD vs TVP00RW-25-90PC |
TVP00DT-25-90PA | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | TVP00RW-25-90PD vs TVP00DT-25-90PA |
TVP00RW-25-90PE | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVP00RW-25-90PD vs TVP00RW-25-90PE |