-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18307-ND
|
DigiKey | IC DIGITL VIDEO DECODER 80-HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$5.7131 / $10.0700 | Buy Now |
DISTI #
595-TVP5147M1PFP
|
Mouser Electronics | Video ICs 10B High Qual S-Chip Dig Vid Decoder RoHS: Compliant | 63 |
|
$5.7100 / $10.0600 | Buy Now |
DISTI #
J56:1989_00133382
|
Arrow Electronics | Video Decoder 2 ADC 11bit 80-Pin HTQFP EP Tray Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Date Code: 2206 | Europe - 96 |
|
$5.0360 / $6.1030 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$3.1680 / $4.3200 | Buy Now | |
|
Rochester Electronics | TVP5147M1 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$5.1900 / $6.1100 | Buy Now |
|
Ameya Holding Limited | IC DIGITL VIDEO DECODER 80-HTQFP | 1857 |
|
RFQ | |
|
Chip1Cloud | IC VIDEO DECODER 10BIT 80TQFP | 4100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.5000 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5147M1PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5147M1PFP
Texas Instruments
10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V DIGITAL SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL;NTSC;SECAM | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TVP5147M1PFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5147M1PFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5147M1IPFPR | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP -40 to 85 | Texas Instruments | TVP5147M1PFP vs TVP5147M1IPFPR |
TVP5147M1IPFP | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP -40 to 85 | Texas Instruments | TVP5147M1PFP vs TVP5147M1IPFP |