Part Details for TVPS00RF-21-29S by Amphenol Aerospace
Overview of TVPS00RF-21-29S by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVPS00RF-21-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVPS00RF-21-29S-ND
|
DigiKey | CONN RCPT FMALE 27POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
504 In Stock |
|
$142.2100 / $237.0100 | Buy Now |
DISTI #
AAOTVPS00RF-21-29S
|
Heilind Electronics | Americas - 0 in Stock |
|
$136.5872 / $171.8356 | Buy Now | |
DISTI #
AAOTVPS00RF-21-29S
|
Interstate Connecting Components | 0 |
|
$136.5872 / $171.8356 | Buy Now |